Part Details for FOATLCU-25D by L-com Inc
Results Overview of FOATLCU-25D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOATLCU-25D Information
FOATLCU-25D by L-com Inc is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FOATLCU-25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9656
|
Newark | Attenuator Lc Upc 25Db |L-Com FOATLCU-25D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $18.9300 | Buy Now |
DISTI #
5073-FOATLCU-25D-ND
|
DigiKey | ATTENUATOR LC UPC 25DB Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8700 | Buy Now |
DISTI #
73605256
|
RS | Premium Fiber AttenuatorLC / UPC25db- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7400 / $19.2600 | RFQ |
|
Onlinecomponents.com | ATTENUATOR LC UPC 25DB RoHS: Compliant | 0 |
|
$16.6900 / $21.9100 | Buy Now |
DISTI #
FOATLCU-25D
|
L-com US | L-com offers an extensive line of dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. These versatile in-line attenuators are the perfect solution for attenuating Singlemode fiber connectors for both lab and commercial applications. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2100 / $19.2500 | Buy Now |
Part Details for FOATLCU-25D
FOATLCU-25D CAD Models
FOATLCU-25D Part Data Attributes
|
FOATLCU-25D
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOATLCU-25D
L-com Inc
Fiber Optic Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Height | 6 mm | |
Body Length or Diameter | 28.65 mm | |
Connection Type | LC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm |