Part Details for FN9262SA-6-06 by Schaffner
Results Overview of FN9262SA-6-06 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9262SA-6-06 Information
FN9262SA-6-06 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9262SA-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCFFN9262SA-6-06
|
Heilind Electronics | IEC INLET HP FILTER WITH DUAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
FN9262SA-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$14.0200 | RFQ |
Part Details for FN9262SA-6-06
FN9262SA-6-06 CAD Models
FN9262SA-6-06 Part Data Attributes
|
FN9262SA-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9262SA-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9262SA-6-06
This table gives cross-reference parts and alternative options found for FN9262SA-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9262SA-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN9260S-6-07-10 | Schaffner | $13.3500 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9262SA-6-06 vs FN9260S-6-07-10 |
FN9266-6-06 | Schaffner | $13.6849 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9262SA-6-06 vs FN9266-6-06 |
FN9255SR-6-06 | Schaffner | $15.4000 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9262SA-6-06 vs FN9255SR-6-06 |
FN9266SA-6-06 | Schaffner | $16.1400 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9262SA-6-06 vs FN9266SA-6-06 |
FN9262B-6-07 | Schaffner | $17.3100 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | FN9262SA-6-06 vs FN9262B-6-07 |
FN9244S-6-06-20 | Schaffner | $5.7900 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9262SA-6-06 vs FN9244S-6-06-20 |
FN9244ESB-6-06-20 | Schaffner | $8.8100 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | FN9262SA-6-06 vs FN9244ESB-6-06-20 |
FN9262SA-6-06 Frequently Asked Questions (FAQ)
-
Schaffner recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize electromagnetic interference (EMI).
-
Yes, the FN9262SA-6-06 can be used in a redundant configuration to achieve high reliability and fault tolerance. However, it's essential to ensure proper synchronization and control of the redundant units to avoid any potential issues.
-
The FN9262SA-6-06 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits that will disconnect the output during abnormal input voltage conditions. The device will automatically recover once the input voltage returns to a safe operating range.
-
The FN9262SA-6-06 can operate safely up to 80°C with derating, but it's recommended to keep the operating temperature below 70°C for optimal performance and reliability.
-
The FN9262SA-6-06 is designed to operate in a wide range of environmental conditions, including high humidity. However, it's essential to follow proper storage and handling procedures to prevent moisture ingress and ensure the device's reliability.