Part Details for FMTR041 by Fairview Microwave Inc
Results Overview of FMTR041 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMTR041 Information
FMTR041 by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMTR041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2237
|
Newark | 2 Watt 50Ohm Smb Jack Termination 4Ghz Vswr1.2 |Fairview Microwave FMTR041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.9700 | Buy Now |
DISTI #
5328-FMTR041-ND
|
DigiKey | TERM JACK SMB 1.2 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.9700 | Buy Now |
DISTI #
74901930
|
RS | 2 Watt 50ohm SMB Jack Termination 4GHz VSWR1.2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $7.9000 | RFQ |
|
Onlinecomponents.com | 2 Watt 50ohm SMB Jack Termination 4GHz VSWR1.2 RoHS: Compliant | 0 |
|
$6.8200 / $8.9500 | Buy Now |
DISTI #
77726261
|
Verical | FMTR041 Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$6.2100 / $7.8600 | Buy Now |
DISTI #
FMTR041
|
Fairview Microwave | 2 Watt 50ohm SMB Jack Termination 4GHz VSWR1.2 Min Qty: 1 Package Multiple: 1 | 25 |
|
$6.2100 / $7.8600 | Buy Now |