Part Details for FMPS2001 by Fairview Microwave Inc
Results Overview of FMPS2001 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMPS2001 Information
FMPS2001 by Fairview Microwave Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMPS2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1717
|
Newark | Sma Analog Phase Shifter With An Adjustable Phase Of 120 Deg. Per Ghz From 6 Ghz To 15 Ghz Rohs Compliant: Yes |Fairview Microwave FMPS2001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,872.2500 | Buy Now |
DISTI #
5328-FMPS2001-ND
|
DigiKey | PHASE SHIFTER SMA 15 GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,872.2500 | Buy Now |
DISTI #
74902524
|
RS | SMA Analog Phase Shifter With an Adjustable Phase of 120 Deg. Per GHz From 6 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,184.0800 | RFQ |
|
Onlinecomponents.com | SMA Analog Phase Shifter With an Adjustable Phase of 120 Deg. Per GHz From 6 GHz to 15 GHz | 0 |
|
$1,863.1700 / $1,965.2600 | Buy Now |