Part Details for FMMT10022 by Fairview Microwave Inc
Results Overview of FMMT10022 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT10022 Information
FMMT10022 by Fairview Microwave Inc is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMMT10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1599
|
Newark | High Power Limiter, sma,100W Peak Power,20 Ns Recovery,18 Dbm Flat Leakage,2 Ghz To 18 Ghz |Fairview Microwave FMMT10022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$823.2000 | Buy Now |
DISTI #
5328-FMMT10022-ND
|
DigiKey | LIMITER SMA 2-18 GHZ 18 DBM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$823.2000 | Buy Now |
DISTI #
74902643
|
RS | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 18 dBm Flat Leakage, Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.9700 / $889.2300 | RFQ |
|
Onlinecomponents.com | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 18 dBm Flat Leakage, 2 GHz to 18 GHz RoHS: Compliant | 0 |
|
$778.8000 / $811.2400 | Buy Now |
DISTI #
78448076
|
Verical | FMMT10022 Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$708.0000 / $885.0000 | Buy Now |
DISTI #
FMMT10022
|
Fairview Microwave | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 18 dBm Flat Leakage, 2 GHz to 18 GHz Min Qty: 1 Package Multiple: 1 | 21 |
|
$708.0000 / $885.0000 | Buy Now |