Part Details for FMIR1031 by Fairview Microwave Inc
Results Overview of FMIR1031 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMIR1031 Information
FMIR1031 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMIR1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1536
|
Newark | Isolator Sma Female To Sma Male With 10 Db Isolation From 6 Ghz To 18 Ghz Rated To 10 Watts |Fairview Microwave FMIR1031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$410.9600 | Buy Now |
DISTI #
5328-FMIR1031-ND
|
DigiKey | ISOLATOR SMA JACK 6GHZ-18GHZ 10 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$410.9600 | Buy Now |
DISTI #
74902706
|
RS | Isolator SMA Female to SMA Male with 10 dB Isolation from 6 GHz to 18 GHz Rated Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$386.8500 / $415.9600 | RFQ |
|
Onlinecomponents.com | Isolator SMA Female to SMA Male with 10 dB Isolation from 6 GHz to 18 GHz Rated to 10 Watts RoHS: Compliant | 0 |
|
$373.3700 / $384.8300 | Buy Now |
DISTI #
77724885
|
Verical | FMIR1031 Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$331.1900 / $413.9900 | Buy Now |
DISTI #
FMIR1031
|
Fairview Microwave | Isolator SMA Female to SMA Male with 10 dB Isolation from 6 GHz to 18 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 | 1 |
|
$331.1900 / $413.9900 | Buy Now |