Part Details for FMFX1050 by Fairview Microwave Inc
Results Overview of FMFX1050 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMFX1050 Information
FMFX1050 by Fairview Microwave Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMFX1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0203
|
Newark | Sma Mixer From 2 Ghz To 8 Ghz With An If Range From Dc To 1.5 Ghz And Lo Power Of 10 Dbm |Fairview Microwave FMFX1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$276.8800 | Buy Now |
DISTI #
5328-FMFX1050-ND
|
DigiKey | MIXER SMA 1.5 GHZ 10 DBM DOUBLE Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$242.2800 | Buy Now |
|
Onlinecomponents.com | SMA Mixer From 2 GHz to 8 GHz With an IF Range From DC to 1.5 GHz And LO Power of +10 dBm RoHS: Compliant | 0 |
|
$261.1800 / $276.8900 | Buy Now |
DISTI #
77725360
|
Verical | FMFX1050 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$234.9300 / $293.6600 | Buy Now |
DISTI #
FMFX1050
|
Fairview Microwave | SMA Mixer From 2 GHz to 8 GHz With an IF Range From DC to 1.5 GHz And LO Power of +10 dBm Min Qty: 1 Package Multiple: 1 | 2 |
|
$234.9300 / $293.6600 | Buy Now |