Part Details for FMCR1008 by Fairview Microwave Inc
Results Overview of FMCR1008 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCR1008 Information
FMCR1008 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMCR1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0018
|
Newark | High Power Circulator Sma Female With 20 Db Isolation From 7 Ghz To 12.4 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave FMCR1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$772.7700 | Buy Now |
DISTI #
5328-FMCR1008-ND
|
DigiKey | CIRCULATOR 7-12.4 GHZ 50 W SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$689.6920 / $772.7700 | Buy Now |
DISTI #
74905400
|
RS | High Power Circulator SMA Female With 20 dB Isolation From 7 GHz to 12.4 GHz Rat Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$833.7100 / $906.2100 | RFQ |
|
Onlinecomponents.com | High Power Circulator SMA Female With 20 dB Isolation From 7 GHz to 12.4 GHz Rated to 50 Watts | 0 |
|
$699.6000 / $728.7500 | Buy Now |
DISTI #
77725769
|
Verical | SMA Female High PowerCirculator With 20 dB Isola- tion From 7 GHz to 12.4 GHz And 50 Watts Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$636.0000 / $795.0000 | Buy Now |
DISTI #
FMCR1008
|
Fairview Microwave | High Power Circulator SMA Female With 20 dB Isolation From 7 GHz to 12.4 GHz Rated to 50 Watts Min Qty: 1 Package Multiple: 1 | 15 |
|
$636.0000 / $795.0000 | Buy Now |