Part Details for FMBT1000 by Fairview Microwave Inc
Results Overview of FMBT1000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMBT1000 Information
FMBT1000 by Fairview Microwave Inc is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMBT1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7241
|
Newark | Sma Bias Tee From 500 Mhz To 10 Ghz Rated To 700 Ma And 50 Volts Dc Rohs Compliant: Yes |Fairview Microwave FMBT1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.8100 | Buy Now |
DISTI #
5328-FMBT1000-ND
|
DigiKey | BIAS TEE SMA 500MHZ-10GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$551.8100 | Buy Now |
DISTI #
75046569
|
RS | SMA Bias Tee from 500 MHz to 10 GHz Rated to 700 mA and 50 Volts DC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$571.4200 | RFQ |
|
Onlinecomponents.com | SMA Bias Tee from 500 MHz to 10 GHz Rated to 700 mA and 50 Volts DC | 0 |
|
$508.8800 / $531.1800 | Buy Now |
DISTI #
FMBT1000
|
Fairview Microwave | SMA Bias Tee from 500 MHz to 10 GHz Rated to 700 mA and 50 Volts DC Min Qty: 1 Package Multiple: 1 | 0 |
|
$514.2900 / $571.4300 | Buy Now |