Part Details for FM82P5022 by Fairview Microwave Inc
Results Overview of FM82P5022 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM82P5022 Information
FM82P5022 by Fairview Microwave Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FM82P5022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9038
|
Newark | 6 Bit Ttl Programmable Phase Shifter,6 Ghz To 18 Ghz,360 Degree Phase Range,5.625 Degree Control Step Size, sma |Fairview Microwave FM82P5022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,611.7500 | Buy Now |
DISTI #
5328-FM82P5022-ND
|
DigiKey | PHASE SHIFTER SMA 18 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,611.7500 | Buy Now |
DISTI #
75045084
|
RS | 6 Bit TTL Programmable Phase Shifter, 6 GHz to 18 GHz, 360 degree Phase Range, Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,590.0000 | RFQ |
|
Onlinecomponents.com | 6 Bit TTL Programmable Phase Shifter, 6 GHz to 18 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, SMA RoHS: Compliant | 0 |
|
$4,659.0500 / $4,919.1900 | Buy Now |
DISTI #
77723885
|
Verical | FM82P5022 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5,590.0000 | Buy Now |
DISTI #
FM82P5022
|
Fairview Microwave | 6 Bit TTL Programmable Phase Shifter, 6 GHz to 18 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, SMA Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,472.0000 / $5,590.0000 | Buy Now |