Part Details for FM-W12IR001 by Fairview Microwave Inc
Results Overview of FM-W12IR001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM-W12IR001 Information
FM-W12IR001 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FM-W12IR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6312
|
Newark | Wr-12 Waveguide Isolator With 15 Db Min Isolation From 64.5 Ghz To 66.5 Ghz Using Ug-387-U Cover Flange In Brass |Fairview Microwave FM-W12IR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,776.2600 | Buy Now |
DISTI #
5328-FM-W12IR001-ND
|
DigiKey | WG ISOLATOR WR-12 64.5-66.5 GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,712.2000 | Buy Now |
DISTI #
75033912
|
RS | WR-12 Waveguide Isolator with 15 dB min Isolation from 64.5 GHz to 66.5 GHz usin Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,260.0000 | RFQ |
|
Onlinecomponents.com | WR-12 Waveguide Isolator with 15 dB min Isolation from 64.5 GHz to 66.5 GHz using UG-387/U Cover Flange in Brass RoHS: Compliant | 0 |
|
$2,752.3700 / $2,947.3900 | Buy Now |
DISTI #
77725996
|
Verical | FM-W12IR001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,608.0000 / $3,260.0000 | Buy Now |
DISTI #
FM-W12IR001
|
Fairview Microwave | WR-12 Waveguide Isolator with 15 dB min Isolation from 64.5 GHz to 66.5 GHz using UG-387/U Cover Flange in Brass Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,608.0000 / $3,260.0000 | Buy Now |