Part Details for FK213SA32 by Fischer Elektronik GmbH & Co KG
Results Overview of FK213SA32 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for FK213SA32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88117400
|
Verical | Heat Sink Passive SOT-32 Finger Thru-Hole Aluminum 21°C/W Black Anodized RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2515 | Americas - 519 |
|
$0.4813 / $0.5013 | Buy Now |
DISTI #
87705830
|
Verical | Heat Sink Passive SOT-32 Finger Thru-Hole Aluminum 21°C/W Black Anodized RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 223 |
|
$0.8820 | Buy Now |
DISTI #
FK213SA32
|
TME | Heatsink: moulded, SOT32, black, L: 18mm, W: 25.4mm, H: 13mm, 21K/W Min Qty: 1 | 229 |
|
$0.4820 / $0.9440 | Buy Now |
Part Details for FK213SA32
FK213SA32 CAD Models
FK213SA32 Part Data Attributes
|
FK213SA32
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
FK213SA32
Fischer Elektronik GmbH & Co KG
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | BLACK ANODIZED | |
Height | 13 mm | |
Length | 25.4 mm | |
Profile | SCREW | |
Thermal Resistance | 21 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 18 mm |