Part Details for FHP3230IMU8X by onsemi
Results Overview of FHP3230IMU8X by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP3230IMU8X Information
FHP3230IMU8X by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for FHP3230IMU8X
FHP3230IMU8X CAD Models
FHP3230IMU8X Part Data Attributes
|
FHP3230IMU8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FHP3230IMU8X
onsemi
Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 50 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.8 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 110 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 160000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
FHP3230IMU8X Frequently Asked Questions (FAQ)
-
Onsemi provides a recommended PCB layout and design guidelines in their application note AND9493/D, which includes recommendations for component placement, routing, and thermal management to ensure optimal performance and minimize noise and interference.
-
Calibration of the FHP3230IMU8X involves compensating for sensor biases, scale factors, and misalignment. Onsemi provides a calibration procedure in their application note AND9492/D, which includes a step-by-step guide for calibrating the accelerometer, gyroscope, and magnetometer.
-
The FHP3230IMU8X is rated for operation over a temperature range of -40°C to +85°C, but it's recommended to operate within a narrower range of 0°C to +70°C for optimal performance and accuracy.
-
The FHP3230IMU8X communicates via a standard I2C or SPI interface, and Onsemi provides example code and interface guidelines in their application note AND9491/D. Additionally, many microcontrollers have built-in I2C and SPI peripherals that can be used to interface with the FHP3230IMU8X.
-
The FHP3230IMU8X has a typical power consumption of 10 mA, but this can be reduced to as low as 2 mA in low-power mode. Onsemi provides guidelines for minimizing power consumption in their application note AND9494/D, including recommendations for clock frequency, sampling rate, and power-down modes.