Part Details for FDMF6824B by onsemi
Results Overview of FDMF6824B by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMF6824B Information
FDMF6824B by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FDMF6824B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2861
|
Newark | Extra-Small, High-Performance, High-Frequency Drmos Module/Reel Rohs Compliant: Yes |Onsemi FDMF6824B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85953823
|
Verical | Driver 1-OUT High Side/Low Side Non-Inv 40-Pin PQFN EP T/R Min Qty: 187 Package Multiple: 1 Date Code: 2301 | Americas - 2315 |
|
$1.6875 / $2.0125 | Buy Now |
DISTI #
85953521
|
Verical | Driver 1-OUT High Side/Low Side Non-Inv 40-Pin PQFN EP T/R Min Qty: 187 Package Multiple: 1 Date Code: 2101 | Americas - 1228 |
|
$1.6875 / $2.0125 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1000kHz Switching Freq-Max, PQCC40 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3543 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
FDMF6824B
|
EBV Elektronik | MOSFET Plus Driver 40Pin PQFN EP TR (Alt: FDMF6824B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDMF6824B
FDMF6824B CAD Models
FDMF6824B Part Data Attributes
|
FDMF6824B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMF6824B
onsemi
Extra-Small, High-Performance, High-Frequency DrMOS Module, PQFN-40, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-40 | |
Manufacturer Package Code | 483AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBCC-B43 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
FDMF6824B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FDMF6824B is -40°C to 150°C.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure that the device is operated within the specified voltage and current ranges.
-
For optimal thermal management, use a multi-layer PCB with thermal vias, and ensure good thermal conductivity between the device and the heat sink. Follow the recommended PCB layout guidelines in the datasheet and application notes.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins, and follow proper handling and storage procedures to prevent ESD damage.
-
Follow the recommended test and measurement procedures outlined in the datasheet and application notes, and use proper test equipment and setup to ensure accurate results.