Part Details for FDMC86520DC by Fairchild Semiconductor Corporation
Results Overview of FDMC86520DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC86520DC Information
FDMC86520DC by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDMC86520DC
FDMC86520DC CAD Models
FDMC86520DC Part Data Attributes
|
FDMC86520DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC86520DC
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 17A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, DUAL JEDEC MO-240 BA,3.3X3.3MM, DUAL COOL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FDMC86520DC Frequently Asked Questions (FAQ)
-
Fairchild recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a heat sink if necessary, and ensure that the device is operated within its specified thermal ratings.
-
Although the datasheet specifies a recommended operating voltage range of 4.5V to 5.5V, the absolute maximum rating for the VCC pin is 6.5V. However, it's recommended to operate the device within the specified range for optimal performance and reliability.
-
Yes, the FDMC86520DC is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the device's specified limits.
-
To protect the FDMC86520DC from ESD, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging and materials, and implement ESD protection circuits in the application, such as TVS diodes or ESD protection arrays.