-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC654P by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1429
|
Newark | Mosfet Transistor, Transistor Polarity:P Channel, Continuous Drain Current Id:3.6A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):75Mohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs Typ:-1.9V Rohs Compliant: Yes |Onsemi FDC654P RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1620 | Buy Now |
DISTI #
31Y1349
|
Newark | Mosfet, P-Ch, -30V, -3.6A, Sot-23-6, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:3.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDC654P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 / $0.4400 | Buy Now |
DISTI #
FDC654PCT-ND
|
DigiKey | MOSFET P-CH 30V 3.6A SUPERSOT6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
260 In Stock |
|
$0.1451 / $0.7900 | Buy Now |
DISTI #
FDC654P
|
Avnet Americas | Trans MOSFET P-CH 30V 3.6A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC654P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1366 / $0.1416 | Buy Now |
DISTI #
512-FDC654P
|
Mouser Electronics | MOSFETs SSOT-6 P-CH -30V RoHS: Compliant | 1898 |
|
$0.1620 / $0.5200 | Buy Now |
DISTI #
V36:1790_06298586
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2424 | Americas - 3000 |
|
$0.1391 / $0.1597 | Buy Now |
DISTI #
V72:2272_06298586
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips | Americas - 30 |
|
$0.1613 / $0.2448 | Buy Now |
|
Onlinecomponents.com | P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ RoHS: Compliant | 0 |
|
$0.1383 / $0.1569 | Buy Now |
DISTI #
85981804
|
Verical | Trans MOSFET P-CH 30V 3.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1839 Package Multiple: 1 Date Code: 2201 | Americas - 18000 |
|
$0.1524 / $0.2040 | Buy Now |
DISTI #
87891770
|
Verical | Trans MOSFET P-CH 30V 3.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 3000 |
|
$0.1750 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC654P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC654P
onsemi
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC654P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC654P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI3455DVD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.0036A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC654P vs SI3455DVD87Z |
The recommended operating voltage range for the FDC654P is 2.7V to 5.5V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum current rating for the FDC654P is 10mA per pin, with a total device current limit of 50mA.
The FDC654P has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
For optimal performance, keep the PCB traces short and away from noise sources. Use a ground plane to reduce noise and ensure good power supply decoupling.