-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC1004QDGSRQ1 by Texas Instruments is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC1004QDGSRQ1-ND
|
DigiKey | IC CAPACITIVE SENSING 4CH 10VSSO Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13424 In Stock |
|
$1.9700 | Buy Now |
DISTI #
296-42334-1-ND
|
DigiKey | IC CAPACITIVE SENSING 4CH 10VSSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1770 In Stock |
|
$1.9477 / $6.1900 | Buy Now |
DISTI #
595-FDC1004QDGSRQ1
|
Mouser Electronics | Capacitive Touch Sensors 4-Ch 16-bit automo tive capacitance to A 595-FDC1004QDGSTQ1 RoHS: Compliant | 1414 |
|
$1.9200 / $5.6500 | Buy Now |
DISTI #
V72:2272_07259514
|
Arrow Electronics | Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 905 |
|
$1.8470 / $5.4410 | Buy Now |
DISTI #
85980477
|
Verical | Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1801 | Americas - 11003 |
|
$1.8875 / $2.2500 | Buy Now |
DISTI #
85986183
|
Verical | Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1601 | Americas - 2421 |
|
$1.8875 / $2.2500 | Buy Now |
DISTI #
83141897
|
Verical | Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2209 | Americas - 905 |
|
$1.8470 / $5.4410 | Buy Now |
|
Rochester Electronics | FDC1004-Q1 Automotive, 4-Channel Capacitance-to-Digital Converter for Capacitive Sensing (Cap Sensing) RoHS: Compliant Status: Active Min Qty: 1 | 13424 |
|
$1.5100 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC1004QDGSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDC1004QDGSRQ1
Texas Instruments
Automotive, 4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.95 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLATGE | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Texas Instruments provides a recommended PCB layout in the FDC1004QDGSRQ1 datasheet, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
Calibration involves adjusting the sensor's sensitivity and threshold settings to optimize performance for your specific touch sensor design. TI provides a calibration guide and software tools to help with this process.
Yes, the FDC1004QDGSRQ1 is designed to work with a wide range of touch sensor designs, including custom designs. However, you may need to adjust the sensor's settings and calibration to optimize performance for your specific design.
TI provides troubleshooting guides and tools to help identify and resolve common issues with the FDC1004QDGSRQ1. Additionally, checking the device's datasheet, application notes, and online forums can provide valuable insights and solutions.
The FDC1004QDGSRQ1 is designed to work with a variety of microcontrollers and processors, including those from TI and other manufacturers. However, compatibility may depend on the specific interface and communication protocol used.