-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC1004DGSR by Texas Instruments is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48544-1-ND
|
DigiKey | IC PROXIMITY 4CH 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3811 In Stock |
|
$1.7515 / $3.1600 | Buy Now |
DISTI #
595-FDC1004DGSR
|
Mouser Electronics | Capacitive Touch Sensors 4-Ch 16-bit capaci tance to digital con A 595-FDC1004DGST RoHS: Compliant | 3053 |
|
$1.6900 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC1004DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDC1004DGSR
Texas Instruments
4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.95 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLATGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FDC1004DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC1004DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC1004DGST | Texas Instruments | Check for Price | 4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-VSSOP -40 to 125 | FDC1004DGSR vs FDC1004DGST |
A good PCB layout for the FDC1004DGSR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the capacitive sensor. Additionally, using a shielded cable and a low-pass filter can help reduce noise.
Calibration involves connecting a known capacitance value to the sensor and adjusting the internal offset and gain registers to match the expected value. The device also has a built-in self-test feature that can be used to verify the calibration.
The maximum frequency of the clock input for the FDC1004DGSR is 2 MHz. Exceeding this frequency may result in inaccurate measurements or device malfunction.
Yes, the FDC1004DGSR can be used with capacitive sensors that have a different capacitance range. However, the device's gain and offset registers may need to be adjusted to accommodate the new range. Additionally, the sensor's capacitance range should be within the device's measurable range of 1-1000 pF.
The POR and BOR features can be handled by adding an external reset circuit that holds the device in reset until the power supply has stabilized. This ensures that the device powers up correctly and avoids any potential issues during power-up.