-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ, D2PAK-3 / TO-263-2, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB2614 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6192
|
Newark | Mosfet Transistor, N Channel, 62 A, 200 V, 22.9 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDB2614 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 685 |
|
$4.2100 / $6.0900 | Buy Now |
DISTI #
30M0734
|
Newark | N Channel Mosfet, 200V, 62A, D2-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:62A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4Vrohs Compliant: Yes |Onsemi FDB2614 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.7700 | Buy Now |
DISTI #
FDB2614CT-ND
|
DigiKey | MOSFET N-CH 200V 62A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1108 In Stock |
|
$2.1168 / $4.9700 | Buy Now |
DISTI #
FDB2614
|
Avnet Americas | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2614) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9922 / $2.0651 | Buy Now |
DISTI #
512-FDB2614
|
Mouser Electronics | MOSFETs 200V N-Channel PowerTrench MOSFET RoHS: Compliant | 2673 |
|
$2.1100 / $4.8700 | Buy Now |
DISTI #
E02:0323_00045773
|
Arrow Electronics | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks | Europe - 800 |
|
$2.1304 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ RoHS: Compliant | 0 |
|
$2.1000 / $4.4000 | Buy Now |
DISTI #
14980934
|
Verical | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$2.1470 | Buy Now |
DISTI #
85987864
|
Verical | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R Min Qty: 143 Package Multiple: 1 Date Code: 2101 | Americas - 800 |
|
$2.2250 / $2.6375 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 62A, 200V, 0.027ohm, N-Channel, MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 800 |
|
$1.7800 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB2614
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB2614
onsemi
N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ, D2PAK-3 / TO-263-2, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Package Description | ROHS COMPLIANT, 3 PIN | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
The FDB2614 can operate from -40°C to 150°C, but the recommended operating temperature range is -20°C to 125°C for optimal performance.
The FDB2614 requires a bias voltage of 5V to 15V, and the recommended bias current is 1mA to 10mA. Ensure the bias voltage is stable and noise-free for optimal performance.
The FDB2614 can handle a maximum continuous current of 1A, and a peak current of 2A for a short duration (less than 100ms).
Use proper ESD handling procedures, such as grounding yourself and using an anti-static wrist strap or mat. Also, ensure the FDB2614 is stored in an anti-static bag or container when not in use.
Yes, the FDB2614 is suitable for high-frequency applications up to 1GHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.