Part Details for FCX718TA by Diodes Incorporated
Results Overview of FCX718TA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCX718TA Information
FCX718TA by Diodes Incorporated is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCX718TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9636
|
Newark | Trans, Pnp, 20V, 2.5A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FCX718TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 688 |
|
$0.3060 / $0.8400 | Buy Now |
DISTI #
FCX718CT-ND
|
DigiKey | TRANS PNP 20V 2.5A SOT-89-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
852 In Stock |
|
$0.1812 / $0.9300 | Buy Now |
DISTI #
FCX718TA
|
Avnet Americas | Trans GP BJT PNP 20V 2.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX718TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 29000 Factory Stock |
|
$0.1594 / $0.1715 | Buy Now |
DISTI #
522-FCX718TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Low Saturation RoHS: Compliant | 9726 |
|
$0.1810 / $0.8200 | Buy Now |
DISTI #
70550460
|
RS | PNP Power Switching Transistor SOT-89 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
DISTI #
FCX718TA
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.2000 / $0.6920 | RFQ |
DISTI #
FCX718TA
|
Avnet Asia | Trans GP BJT PNP 20V 2.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX718TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1706 / $0.1908 | Buy Now |
DISTI #
FCX718TA
|
Avnet Silica | Trans GP BJT PNP 20V 25A 4Pin3Tab SOT89 TR (Alt: FCX718TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | PNP 20V LOW SAT TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
RFQ |
Part Details for FCX718TA
FCX718TA CAD Models
FCX718TA Part Data Attributes
|
FCX718TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX718TA
Diodes Incorporated
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.3 V |
FCX718TA Frequently Asked Questions (FAQ)
-
A good PCB layout for the FCX718TA involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 22uF), and the input capacitor is at least 1uF. Also, ensure the PCB layout is well-designed, and the device is operated within the recommended temperature range.
-
The FCX718TA can handle a maximum input voltage of 18V, but it's recommended to operate it within the recommended input voltage range of 7V to 15V for optimal performance and reliability.
-
The FCX718TA is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and ensure good thermal design to ensure reliable operation in high-temperature environments.
-
The FCX718TA has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. However, it's still recommended to add external protection components, such as fuses or PTC resistors, to prevent damage from excessive current or temperature.