Part Details for FCX1149ATA by Diodes Incorporated
Results Overview of FCX1149ATA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCX1149ATA Information
FCX1149ATA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCX1149ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9300
|
Newark | Pwr Low Sat Transistor Sot89 T&r 1K Rohs Compliant: Yes |Diodes Inc. FCX1149ATA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 | Buy Now |
DISTI #
FCX1149ACT-ND
|
DigiKey | TRANS PNP 25V 3A SOT-89-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2236 In Stock |
|
$0.2475 / $1.1600 | Buy Now |
DISTI #
FCX1149ATA
|
Avnet Americas | Trans GP BJT PNP 25V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX1149ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 100010000 Factory Stock |
|
$0.1379 / $0.1466 | Buy Now |
DISTI #
522-FCX1149ATA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Low Saturation RoHS: Compliant | 10783 |
|
$0.2470 / $0.7400 | Buy Now |
DISTI #
FCX1149ATA
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.2050 / $0.7090 | RFQ |
DISTI #
FCX1149ATA
|
Avnet Silica | Trans GP BJT PNP 25V 3A 4Pin3Tab SOT89 TR (Alt: FCX1149ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 25V 2W 1503A2V 3A PNP SOT-89-3 Bipolar (BJT) ROHS | 10 |
|
$0.2490 / $0.2626 | Buy Now |
|
New Advantage Corporation | PNP 25V HIGH GAIN TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
RFQ |
Part Details for FCX1149ATA
FCX1149ATA CAD Models
FCX1149ATA Part Data Attributes
|
FCX1149ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX1149ATA
Diodes Incorporated
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 115 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 135 MHz |
FCX1149ATA Frequently Asked Questions (FAQ)
-
A good PCB layout for the FCX1149ATA should ensure that the input and output pins are separated, with a solid ground plane underneath. The input and output capacitors should be placed close to the device, and the traces should be as short as possible to minimize parasitic inductance.
-
To ensure proper biasing, the FCX1149ATA requires a stable input voltage (VIN) and a bias voltage (VBIAS) that is within the recommended range. The VBIAS pin should be connected to a voltage source through a resistor, and the value of the resistor should be chosen to ensure the desired bias current.
-
The FCX1149ATA is rated for operation from -40°C to 125°C, but the device's performance may degrade at higher temperatures. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
Yes, the FCX1149ATA is designed for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or impedance matching may be required to achieve optimal performance.
-
The FCX1149ATA has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.