-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC681492 by Cliff Electronic Components is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77832226
|
Verical | FC681492 Min Qty: 48 Package Multiple: 1 | Americas - 414 |
|
$0.7378 / $1.4700 | Buy Now |
DISTI #
FC681492
|
TME | Connector: DC supply, socket, male, 5.5/2.1mm, 5.5mm, 2.1mm, 5A Min Qty: 1 | 513 |
|
$0.5290 / $1.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC681492
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681492
Cliff Electronic Components
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 0.354 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Insulator Material | ACETAL | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
Yes, the FC681492 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
Yes, the FC681492 is rated IP67, meaning it is protected against dust and water ingress, making it suitable for use in harsh environments.
The FC681492 can operate in temperatures ranging from -40°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the FC681492 is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.