-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC681465P by Cliff Electronic Components is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T2054
|
Newark | Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm, Voltage Rating:12V Rohs Compliant: Yes |Cliff Electronic Components FC681465P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6266 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
4654-FC681465P-ND
|
DigiKey | DC-10LP DUAL SOCKET PCB MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
100 In Stock |
|
$1.0108 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC681465P
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681465P
Cliff Electronic Components
Circular DC Power Connector, 12V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5-1.0 Nm (4.4-8.8 lbf-in).
Yes, the FC681465P is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in automotive or industrial applications.
The operating temperature range for the FC681465P is -40°C to +105°C (-40°F to +221°F).
Yes, the FC681465P is suitable for outdoor use, but it's recommended to use a protective coating or sealant to prevent moisture ingress.
No, the FC681465P is designed for use with wire sizes up to 1.5mm². Using a larger wire size may compromise the connector's performance and reliability.