Part Details for FC681461 by Cliff Electronic Components
Results Overview of FC681461 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC681461 Information
FC681461 by Cliff Electronic Components is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FC681461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4042
|
Newark | Dc Power Conn, Jack, 2.5Mm, Panel, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Cliff Electronic Components FC681461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$0.1770 | Buy Now |
DISTI #
FC681461
|
TME | Connector: DC supply, socket, male, 5.5/2.5mm, 5.5mm, 2.5mm, 5A Min Qty: 1 | 138 |
|
$0.6700 / $1.7200 | Buy Now |
Part Details for FC681461
FC681461 CAD Models
FC681461 Part Data Attributes
|
FC681461
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681461
Cliff Electronic Components
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 0.354 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
FC681461 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the FC681461 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
-
Yes, the FC681461 is rated for operation in temperatures ranging from -40°C to +125°C and can withstand humidity up to 95% RH. However, it's essential to follow the recommended derating guidelines for high-temperature applications.
-
The maximum current rating for the FC681461 is 3A per contact, depending on the wire size and application.
-
Yes, the FC681461 is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.