Part Details for FC68146 by Cliff Electronic Components
Results Overview of FC68146 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC68146 Information
FC68146 by Cliff Electronic Components is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FC68146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285057
|
Farnell | SOCKET, PCB, DC POWER, 2.1MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 911 |
|
$0.7805 / $2.3509 | Buy Now |
DISTI #
4654-FC68146-ND
|
DigiKey | DC POWER SOCKET DC-9 (2.1MM) Min Qty: 1 Lead time: 4 Weeks Container: Bag |
43 In Stock |
|
$0.6288 / $1.0400 | Buy Now |
DISTI #
77779290
|
Verical | Conn Power PL 2 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 72 Package Multiple: 1 | Americas - 2173 |
|
$0.9240 / $0.9800 | Buy Now |
DISTI #
FC68146
|
TME | Connector: DC supply, socket, male, 5.5/2.1mm, 5.5mm, 2.1mm, 5A Min Qty: 1 | 347 |
|
$0.6600 / $1.7500 | Buy Now |
Part Details for FC68146
FC68146 CAD Models
FC68146 Part Data Attributes
|
FC68146
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC68146
Cliff Electronic Components
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 0.354 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
FC68146 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (5-15 in-lbs) to ensure a secure connection without damaging the connector or panel.
-
Yes, the FC68146 is designed to withstand vibrations up to 10g (98 m/s²) in accordance with IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
Yes, the FC68146 is designed for automated assembly and soldering processes, with a lead-free, RoHS-compliant design and a solderability rating of 245°C (473°F) for 3 seconds.
-
The FC68146 can operate in temperatures ranging from -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
-
Yes, the FC68146 has a moisture rating of IP67, meaning it can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes, and is suitable for use in humid or wet environments.