Part Details for FC100V5A-SRG by Bel Power Solutions
Results Overview of FC100V5A-SRG by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC100V5A-SRG Information
FC100V5A-SRG by Bel Power Solutions is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FC100V5A-SRG
FC100V5A-SRG CAD Models
FC100V5A-SRG Part Data Attributes
|
FC100V5A-SRG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FC100V5A-SRG
Bel Power Solutions
Data Line Filter Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |