Part Details for FC100V5A-RG by Bel Power Solutions
Results Overview of FC100V5A-RG by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC100V5A-RG Information
FC100V5A-RG by Bel Power Solutions is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FC100V5A-RG
FC100V5A-RG CAD Models
FC100V5A-RG Part Data Attributes
|
FC100V5A-RG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FC100V5A-RG
Bel Power Solutions
Data Line Filter Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC100V5A-RG
This table gives cross-reference parts and alternative options found for FC100V5A-RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC100V5A-RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC100V5A-G | Bel Power Solutions | Check for Price | LINE FILTER 100VDC 5A TH | FC100V5A-RG vs FC100V5A-G |