Part Details for FC1-10-01-T-K-FR by Samtec Inc
Results Overview of FC1-10-01-T-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC1-10-01-T-K-FR Information
FC1-10-01-T-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FC1-10-01-T-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM2515
|
Newark | 1.00 Mm Flat Flexible Cable Ffc Socket Strip Rohs Compliant: Yes |Samtec FC1-10-01-T-K-FR RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.6090 | Buy Now |
DISTI #
FC1-10-01-T-K-FR
|
Avnet Americas | Connector FFC/FPC Socket 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FC1-10-01-T-K-FR) Min Qty: 850 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5640 / $1.1580 | Buy Now |
DISTI #
200-FC1-10-01-T-K-FR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip | 0 |
|
$0.6000 / $1.1500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.4474 / $1.2430 | Buy Now |
DISTI #
5fa51b2d61bb334fe9676c41
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 850 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.4200 / $1.1500 | Buy Now |
DISTI #
000000000006205569
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 850 | 0 |
|
$0.4200 / $1.1500 | Buy Now |
DISTI #
FC1-10-01-T-K-FR
|
Avnet Abacus | Connector FFCFPC Socket 10 Position 1mm Solder Straight Surface Mount TR (Alt: FC1-10-01-T-K-FR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.4474 / $1.2430 | Buy Now |
Part Details for FC1-10-01-T-K-FR
FC1-10-01-T-K-FR CAD Models
FC1-10-01-T-K-FR Part Data Attributes
|
FC1-10-01-T-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-10-01-T-K-FR
Samtec Inc
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.109 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.486 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.447 mm | |
Rated Current (Signal) | 4.3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 2.224 N |