Part Details for FC0H224ZFTBR24 by TOKIN Corporation
Results Overview of FC0H224ZFTBR24 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0H224ZFTBR24 Information
FC0H224ZFTBR24 by TOKIN Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for FC0H224ZFTBR24
FC0H224ZFTBR24 CAD Models
FC0H224ZFTBR24 Part Data Attributes
|
FC0H224ZFTBR24
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H224ZFTBR24
TOKIN Corporation
Electric Double Layer Capacitor, Aluminum, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 12.2 mm | |
Manufacturer Series | FC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FC SERIES | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |
FC0H224ZFTBR24 Frequently Asked Questions (FAQ)
-
TOKIN recommends a symmetrical PCB layout with a solid ground plane to minimize electromagnetic interference (EMI) and ensure optimal performance. A minimum of 2mm clearance around the component is also recommended.
-
Handle the component by the edges or the PCB, avoiding direct contact with the pins or the ceramic body. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The FC0H224ZFTBR24 is rated for operation from -40°C to +125°C, but TOKIN recommends derating the component for reliable operation above 100°C.
-
Yes, the FC0H224ZFTBR24 is designed to withstand vibrations up to 10G (10 Hz to 2 kHz) and 6G (2 kHz to 10 kHz) according to IEC 60068-2-6. However, TOKIN recommends verifying the component's performance in your specific application.
-
Store the FC0H224ZFTBR24 in a dry, cool place (less than 30°C and 60% relative humidity) away from direct sunlight and moisture. Avoid storing the component in a location with high temperatures, humidity, or exposure to chemicals.