Part Details for FAR-F5KA-881M50-D4DB-Z by TAIYO YUDEN
Results Overview of FAR-F5KA-881M50-D4DB-Z by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAR-F5KA-881M50-D4DB-Z Information
FAR-F5KA-881M50-D4DB-Z by TAIYO YUDEN is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FAR-F5KA-881M50-D4DB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9286
|
Newark | Saw Filter, Gsm850/Cdma Rx,1Ghz, Unbalanced, Center Frequency:881.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Cdma, Gsm, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F5KA-881M50-D4DB-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
41T3812
|
Newark | Saw Filter, Gsm850/Cdma Rx,1Ghz, Unbalanced, Full Reel, Center Frequency:881.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Cdma, Gsm, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series Rohs Compliant: Yes |Taiyo Yuden FAR-F5KA-881M50-D4DB-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2260 | Buy Now |
DISTI #
FAR-F5KA-881M50-D4DB-Z
|
Avnet Americas | - Tape and Reel (Alt: FAR-F5KA-881M50-D4DB-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1824 / $0.1902 | Buy Now |
DISTI #
963-FAF5KA881M50D4DB
|
Mouser Electronics | Signal Conditioning 881.5MHz 1.7dB SAW Filters RoHS: Compliant | 0 |
|
$0.2160 / $0.4700 | Order Now |
|
Future Electronics | Signal Conditioning SAW FLTR GSM850/CDMA RX 1410 UNBAL, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1900 / $0.1950 | Buy Now |
|
Onlinecomponents.com | SAW (Sound Acoustic Wave) Filter - Unbalanced - 881.5 MHz - 700MHz to 1GHz - 5 Pins - SMD. RoHS: Compliant | 0 |
|
$0.1830 / $0.2140 | Buy Now |
|
Future Electronics | Signal Conditioning SAW FLTR GSM850/CDMA RX 1410 UNBAL, Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.1900 / $0.1950 | Buy Now |
DISTI #
FAR-F5KA-881M50-D4DB-Z
|
IBS Electronics | FAR-F5KA-881M50-D4DB-Z by TAIYO YUDEN is a SAW filter designed for RF applications, offering high performance in compact form, ideal for wireless communication systems. Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.2470 / $0.2535 | Buy Now |
Part Details for FAR-F5KA-881M50-D4DB-Z
FAR-F5KA-881M50-D4DB-Z CAD Models
FAR-F5KA-881M50-D4DB-Z Part Data Attributes
|
FAR-F5KA-881M50-D4DB-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F5KA-881M50-D4DB-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1 mm |
FAR-F5KA-881M50-D4DB-Z Frequently Asked Questions (FAQ)
-
The recommended land pattern for the FAR-F5KA-881M50-D4DB-Z can be found in the TAIYO YUDEN's recommended land pattern document, which is usually available on their website or through their sales representative.
-
The thermal considerations for the FAR-F5KA-881M50-D4DB-Z should be handled by following the recommended thermal management guidelines provided in the datasheet, which includes keeping the component away from heat sources, using thermal pads or heat sinks, and ensuring good airflow around the component.
-
The maximum operating temperature range for the FAR-F5KA-881M50-D4DB-Z is -40°C to +125°C, as specified in the datasheet.
-
The FAR-F5KA-881M50-D4DB-Z is designed to withstand certain levels of vibration, but it's recommended to consult with TAIYO YUDEN's application engineers to determine the suitability of the component for a specific high-vibration environment.
-
The recommended soldering profile for the FAR-F5KA-881M50-D4DB-Z can be found in the TAIYO YUDEN's soldering guidelines document, which is usually available on their website or through their sales representative.