-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver, SOT-23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3111ESX by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3128
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:1Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:Sot-23, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi FAN3111ESX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5728 |
|
$0.3350 / $0.3960 | Buy Now |
DISTI #
08AK5984
|
Newark | External Dc 2-5V Referenced Input, Single Non-Inverting Output, Peak 1.4A Sink, 1.4A Source Current Low-Side Gate Driver/ Reel |Onsemi FAN3111ESX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2941 |
|
$0.3250 / $0.3840 | Buy Now |
DISTI #
85AC1759
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:1.4A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:15Ns, Output Delay:15Ns, Operating Rohs Compliant: Yes |Onsemi FAN3111ESX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2630 / $0.2750 | Buy Now |
DISTI #
FAN3111ESXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
60468 In Stock |
|
$0.2799 / $1.3000 | Buy Now |
DISTI #
88T3128
|
Avnet Americas | MOSFET Driver, Low Side, 4.5V to 18V Supply, 1.4A Out, 15ns Delay, SOT-23-5 - Product that comes on tape, but is not reeled (Alt: 88T3128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 5882 Partner Stock |
|
$0.2910 / $1.0500 | Buy Now |
DISTI #
08AK5984
|
Avnet Americas | MOSFET Driver, Low Side, 4.5V to 18V Supply, 1.4A Out, 15ns Delay, SOT-23-5 - Product that comes on tape, but is not reeled (Alt: 08AK5984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2966 Partner Stock |
|
$0.2940 / $1.0600 | Buy Now |
DISTI #
512-FAN3111ESX
|
Mouser Electronics | Gate Drivers Single 1A Low Side RoHS: Compliant | 29595 |
|
$0.2630 / $1.2700 | Buy Now |
DISTI #
V72:2272_26884685
|
Arrow Electronics | Driver 5V 1.4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2208 Container: Cut Strips | Americas - 22541 |
|
$0.2735 / $0.3231 | Buy Now |
|
Onlinecomponents.com | Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting RoHS: Compliant |
21000 In Stock |
|
$0.2528 / $0.2654 | Buy Now |
DISTI #
62315143
|
Verical | Driver 5V 1.4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2208 | Americas - 22541 |
|
$0.2706 / $0.3209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3111ESX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3111ESX
onsemi
External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver, SOT-23-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-5 | |
Package Description | MO-178AA, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum operating temperature range for the FAN3111ESX is -40°C to 125°C.
To ensure proper biasing, connect VCC to a stable 5V supply, and connect VEE to a stable -5V supply. Also, ensure that the input voltage (VIN) is within the recommended range of 2.7V to 5.5V.
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the input and output traces as short as possible. Also, use a 10uF capacitor between VCC and VEE to decouple the power supply.
To prevent ESD damage, use an ESD wrist strap or mat when handling the FAN3111ESX, and ensure that the PCB is properly grounded during assembly and testing.
The recommended input impedance for the FAN3111ESX is 50 ohms, which is the standard impedance for most RF and microwave applications.