Part Details for F971V474MAAHT3 by Kyocera AVX Components
Results Overview of F971V474MAAHT3 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F971V474MAAHT3 Information
F971V474MAAHT3 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F971V474MAAHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2945
|
Newark | Cap, Tant, Aec-Q200, 0.47Uf, 35V, Case A, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:87Ma Rohs Compliant: Yes |Kyocera Avx F971V474MAAHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 673 |
|
$0.0630 | Buy Now |
DISTI #
60AC2946
|
Newark | Cap, Tant, Aec-Q200, 0.47Uf, 35V, Case A, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:87Ma Rohs Compliant: Yes |Kyocera Avx F971V474MAAHT3 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2110 | Buy Now |
DISTI #
478-12111-1-ND
|
DigiKey | CAP TANT 0.47UF 20% 35V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1736 / $0.7600 | Buy Now |
DISTI #
60AC2945
|
Avnet Americas | Cap Tant Solid 0.47uF 35V A CASE 20% 3216-18 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 673 Partner Stock |
|
RFQ | |
DISTI #
F971V474MAAHT3
|
Avnet Americas | Cap Tant Solid 0.47uF 35V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: F971V474MAAHT3) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2501 | Buy Now |
DISTI #
581-F971V474MAAHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47420% 1206 ESR= 10Ohm AEC-Q200 RoHS: Compliant | 1830 |
|
$0.1730 / $0.7100 | Buy Now |
DISTI #
73978587
|
RS | High performance MnO2,0.47 uF,35 V Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
Part Details for F971V474MAAHT3
F971V474MAAHT3 CAD Models
F971V474MAAHT3 Part Data Attributes
|
F971V474MAAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971V474MAAHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |