-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F970J475MAAHT3 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2799
|
Newark | Cap, Tant, Aec-Q200, 4.7Uf, 6.3V, Case A, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx F970J475MAAHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2847 |
|
$0.0200 | Buy Now |
DISTI #
60AC2800
|
Newark | Cap, Tant, Aec-Q200, 4.7Uf, 6.3V, Case A, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx F970J475MAAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
F970J475MAAHT3
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 63 V 20 55 C 125 C 1206 321618 Metric - Tape and Reel (Alt: F970J475MAAHT3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F970J475MAAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F970J475MAAHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended land pattern for F970J475MAAHT3 can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To prevent damage during assembly, it is recommended to handle the F970J475MAAHT3 by the edges, avoiding touching the component's electrical contacts or ceramic body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures.
The maximum operating temperature range for F970J475MAAHT3 is typically specified as -55°C to +125°C, but it's essential to check the datasheet or consult with the manufacturer for specific temperature ratings and derating information to ensure reliable operation in your application.
The F970J475MAAHT3 is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, it's crucial to evaluate the component's vibration resistance and ensure that it meets the specific requirements of your application. Consult with the manufacturer or refer to their reliability and environmental testing data for more information.
The equivalent series resistance (ESR) of F970J475MAAHT3 can be determined by measuring the impedance of the component at high frequencies (e.g., 100 kHz) using an impedance analyzer or a vector network analyzer. The ESR value can also be estimated using the component's datasheet values, such as the capacitance and dissipation factor, or by consulting with the manufacturer.