-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F6KA2G535L4AM-Z by TAIYO YUDEN is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1242
|
Newark | Saw Filter, Wcdma, 2.535Ghz, Full Reel, Center Frequency:2.535Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Wcdma Band 7 Tx, No. Of Pins:8Pins, Filter Case Style:1008 [2520 Metric], Product Range:F6 Series Rohs Compliant: Yes |Taiyo Yuden F6KA2G535L4AM-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
82T8625
|
Newark | Saw Filter, Wcdma, 2.535Ghz, Center Frequency:2.535Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Wcdma Band 7 Tx, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6KA2G535L4AM-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
587-3006-1-ND
|
DigiKey | FILTER SAW 2.535GHZ 5-SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
382 In Stock |
|
$0.1775 / $0.4400 | Buy Now |
DISTI #
F6KA2G535L4AM-Z
|
Avnet Americas | - Tape and Reel (Alt: F6KA2G535L4AM-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1711 | Buy Now |
DISTI #
963-F6KA2G535L4AM-Z
|
Mouser Electronics | Signal Conditioning 2.535GHz 1.6dB 50Ohms SAW Filters RoHS: Compliant | 2429 |
|
$0.1970 / $0.3700 | Buy Now |
|
Future Electronics | Signal Conditioning SAW FLTR W-CDMA LTE VII TX 1410 SE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1710 | Buy Now |
|
Onlinecomponents.com | Signal Conditioning SAW FLTR W-CDMA LTE VII TX 1410 SE RoHS: Compliant |
2650 In Stock |
|
$0.1598 / $0.1812 | Buy Now |
DISTI #
51687139
|
Verical | SAW Filter 2.2dB 100Ohm SMD 5 Pin T/R RoHS: Compliant Min Qty: 2650 Package Multiple: 2650 Date Code: 1731 | Americas - 2650 |
|
$0.2049 | Buy Now |
|
Future Electronics | Signal Conditioning SAW FLTR W-CDMA LTE VII TX 1410 SE Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.1710 / $0.1760 | Buy Now |
|
Blume Elektronik Distribution GmbH | SAW Filter Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.1509 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F6KA2G535L4AM-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6KA2G535L4AM-Z
TAIYO YUDEN
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2535 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM//4.3 nH | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//4.7 nH Ω | |
Packing Method | TR | |
Width | 1 mm |
The recommended land pattern for the F6KA2G535L4AM-Z capacitor is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.5mm.
The F6KA2G535L4AM-Z capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
The maximum reflow temperature for the F6KA2G535L4AM-Z capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
The F6KA2G535L4AM-Z capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
To ensure reliability in high-temperature applications, it's recommended to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines, and to perform accelerated life testing (ALT) to validate the capacitor's performance.