-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Linearity Broadband SP2T 30MHz to 6GHz RF Switch, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2977NEGK8 by Renesas Electronics Corporation is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972-F2977NEGK8
|
Mouser Electronics | RF Switch ICs F2977 HIGH LINEARITY BROADBAND SPDT SWITCH RoHS: Compliant | 0 |
|
$1.4600 / $3.4200 | Order Now |
DISTI #
F2977NEGK8
|
EBV Elektronik | RF Switch Reflective SPDT 30 MHz to 6 GHz 12 Pins VFQFPNEP (Alt: F2977NEGK8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RF SWITCH SPDT 6GHZ 12VFQFPN / RF Switch IC Cellular SPDT 50Ohm 12-VFQFPN (2x2) | 10450 |
|
$1.8218 / $2.7327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2977NEGK8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2977NEGK8
Renesas Electronics Corporation
High Linearity Broadband SP2T 30MHz to 6GHz RF Switch, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFP-N-12 | |
Pin Count | 12 | |
Manufacturer Package Code | NEG12 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH ISOLATION, I/P POWER-MAX(PEAK)=6.3W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.56 dB | |
Isolation-Min | 29 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 1.5 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.15 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.08 |
The recommended operating voltage range for F2977NEGK8 is 4.5V to 5.5V, with a typical voltage of 5V.
The clock settings for F2977NEGK8 can be configured using the Clock Generation Circuit (CGC) module. The CGC module allows you to select the clock source, divide the clock frequency, and enable/disable the clock output.
The maximum frequency of the F2977NEGK8 microcontroller is 24 MHz, which can be achieved using the internal high-speed oscillator (HSO) or an external clock source.
The F2977NEGK8 microcontroller has several low-power modes, including Sleep, Stop, and Hibernate modes. These modes can be implemented using the Power Management Controller (PMC) module, which allows you to control the power consumption of the device.
The F2977NEGK8 microcontroller has 256 KB of Flash memory and 16 KB of RAM.