-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant Impedance K|z| SPST RF Switch 30 MHz to 8000 MHz, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2910NBGP8 by Renesas Electronics Corporation is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8512
|
Newark | Rf Switch, 30Mhz To 8Ghz Rohs Compliant: Yes |Renesas F2910NBGP8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1154 |
|
$1.0900 / $3.0600 | Buy Now |
DISTI #
972-F2910NBGP8
|
Mouser Electronics | RF Switch ICs F2910 F2910 RoHS: Compliant | 8065 |
|
$1.0700 / $3.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 832 |
|
$0.8910 / $2.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 123 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | SPST, 30MHZ MIN, 8000MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX | 665 |
|
$1.1250 / $3.6000 | Buy Now |
|
Quest Components | SPST, 30MHZ MIN, 8000MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX | 178 |
|
$0.9063 / $1.6783 | Buy Now |
|
Quest Components | SPST, 30MHZ MIN, 8000MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX | 98 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
F2910NBGP8
|
Avnet Silica | RF Switch Absorptive SPST 30 MHz to 8 GHz 8 Pins VFQFPNEP (Alt: F2910NBGP8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F2910NBGP8
|
EBV Elektronik | RF Switch Absorptive SPST 30 MHz to 8 GHz 8 Pins VFQFPNEP (Alt: F2910NBGP8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2910NBGP8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2910NBGP8
Renesas Electronics Corporation
Constant Impedance K|z| SPST RF Switch 30 MHz to 8000 MHz, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 8 | |
Manufacturer Package Code | NBG8P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-09-09 | |
Samacsys Manufacturer | Renesas Electronics | |
1dB Compression Point | 34 dBm | |
Additional Feature | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 265 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | SOLCC8,.08,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPST | |
Supply Current-Max | 0.374 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 3.3 |
The recommended operating temperature range for F2910NBGP8 is -40°C to 125°C.
The POR sequence for F2910NBGP8 involves applying power to VCC, then VCCIO, and finally releasing the reset signal (RST).
The maximum clock frequency supported by F2910NBGP8 is 200 MHz.
The I/O pins on F2910NBGP8 can be configured using the Pin Configuration Register (PCR) and the Pin Multiplexing Register (PMR).
The VCCIO pin on F2910NBGP8 is used to power the I/O buffers and should be connected to a 1.8V power supply.