Part Details for F2255NLGK by Integrated Device Technology Inc
Results Overview of F2255NLGK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2255NLGK Information
F2255NLGK by Integrated Device Technology Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for F2255NLGK
F2255NLGK CAD Models
F2255NLGK Part Data Attributes
|
F2255NLGK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F2255NLGK
Integrated Device Technology Inc
VFQFPN-16, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3/5 V | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
F2255NLGK Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a low-ESR capacitor (e.g., 0.1 μF) between VCC and GND, and a 10 μF capacitor between VCC and GND for bulk decoupling. Ensure the power supply can provide the required current.
-
The F2255NLGK is rated for operation from -40°C to 85°C. However, it's recommended to derate the device for reliable operation above 70°C.
-
Use ESD protection devices (e.g., TVS diodes) on the input and output pins. Ensure the PCB design includes ESD protection features, such as a ground plane and ESD-resistant components.
-
The clock signal should have a rise and fall time of <1 ns, and a frequency tolerance of ±100 ppm. Use a clock signal with a low jitter (<100 ps) to ensure reliable operation.