-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-bit 0.25 dB Glitch-Free™ Digital Step Attenuator, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1950NBGI8 by Renesas Electronics Corporation is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2489
|
Newark | Rf Attenuator, 33Db, 5Ghz, Tqfn-24 Rohs Compliant: Yes |Renesas F1950NBGI8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2354 |
|
$3.4300 / $5.1500 | Buy Now |
DISTI #
972-F1950NBGI8
|
Mouser Electronics | Attenuators 7-Bit 0.25 dB Glitch Free Atten RoHS: Compliant | 2125 |
|
$3.5300 / $4.8800 | Buy Now |
DISTI #
F1950NBGI8
|
Avnet Silica | Digital Step Attenuator 150 MHz to 4 GHz 24 Pins VFQFPNEP (Alt: F1950NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1950NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1950NBGI8
Renesas Electronics Corporation
7-bit 0.25 dB Glitch-Free™ Digital Step Attenuator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NBG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Attenuation-Nom | 33 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.17 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the package for airflow and heat dissipation.
Implement a robust thermal management system, including heat sinks, thermal interfaces, and airflow management. Monitor junction temperature (TJ) and adjust the system design accordingly.
Use a minimum of 2x 10uF ceramic capacitors (X5R or X7R dielectric) with a voltage rating of 10V or higher, placed as close as possible to the power pins. Add additional capacitors as needed to ensure a stable power supply.
Use a clock tree architecture with a central clock source and balanced clock distribution. Implement clock buffering and termination to minimize jitter and skew. Consult the Renesas application note for specific guidance.
Consult the datasheet for the recommended IVR settings. Typically, set the IVR to the default settings (e.g., 1.2V for the core voltage) and adjust as needed based on system requirements and power consumption.