Part Details for F02B250V1AS by Defense Logistics Agency
Results Overview of F02B250V1AS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F02B250V1AS Information
F02B250V1AS by Defense Logistics Agency is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for F02B250V1AS
F02B250V1AS CAD Models
F02B250V1AS Part Data Attributes
|
F02B250V1AS
Defense Logistics Agency
Buy Now
|
Compare Parts:
F02B250V1AS
Defense Logistics Agency
Electric Fuse, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F02B250V1AS
This table gives cross-reference parts and alternative options found for F02B250V1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02B250V1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F02B250V1A | Defense Logistics Agency | Check for Price | Electric Fuse, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, | F02B250V1AS vs F02B250V1A |
F02B250V1AS | Littelfuse Inc | Check for Price | Electric Fuse, 1A, 250VAC, 35A (IR), Inline/holder, | F02B250V1AS vs F02B250V1AS |
F02B250V1A | Eaton Corporation | Check for Price | Electric Fuse, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, | F02B250V1AS vs F02B250V1A |