-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZJS2YD472 by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70348440
|
RS | EZJS Series Variable Resistor 4.7nF, Varistor 50V 0805 Case Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.5630 | RFQ |
|
Quest Components | VARISTOR, 30V, SURFACE MOUNT | 200 |
|
$0.3530 / $0.7060 | Buy Now |
DISTI #
EZJS2YD472
|
Avnet Abacus | Var MLV 30VDC 50V 0805 SMD Embossed TR - Tape and Reel (Alt: EZJS2YD472) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 13644 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJS2YD472
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJS2YD472
Panasonic Electronic Components
Varistor, 30V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | IEC61000-4-2 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for EZJS2YD472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJS2YD472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EZJS2XD472 | Panasonic Electronic Components | Check for Price | Varistor, 30V, 0.2J, Surface Mount | EZJS2YD472 vs EZJS2XD472 |
EZJS2XD472Z | Panasonic Electronic Components | Check for Price | Varistor, 30V, 0.2J, Surface Mount | EZJS2YD472 vs EZJS2XD472Z |
EZJS2YD472Z | Panasonic Electronic Components | Check for Price | Varistor, 30V, 0.2J, Surface Mount, CHIP | EZJS2YD472 vs EZJS2YD472Z |
The recommended storage temperature range for EZJS2YD472 is -40°C to 125°C.
Yes, EZJS2YD472 is compatible with lead-free soldering, making it suitable for RoHS-compliant designs.
The maximum permissible voltage for EZJS2YD472 is 50V, with a recommended operating voltage of 12V to 48V.
Yes, EZJS2YD472 is suitable for high-frequency applications up to 100 kHz, making it suitable for switching power supplies and other high-frequency circuits.
The typical ESR of EZJS2YD472 is 20 mohm, which is relatively low and suitable for high-frequency applications.