-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBV8V104JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8999
|
Newark | Resistor Network, Thick Film, 4, 100Kohm, 5%, 0402, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXBV8V104JV RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18914 |
|
$0.0080 | Buy Now |
DISTI #
97W7852
|
Newark | Resistor Network, Thick Film, 4, 100Kohm, 5%, 0402, Full Reel, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXBV8V104JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0310 | Buy Now |
|
Bristol Electronics | 9422 |
|
RFQ | ||
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC | 13216 |
|
$0.0248 / $0.0764 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V104JV) | 13216 |
|
$0.0248 / $0.0764 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V104JV) | 8512 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC | 8512 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V104JV) | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,100KOHMS,50WV,5+/-% TOL,-200,200PPM-TC | 2656 |
|
$0.0180 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBV8V104JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V104JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXBV8V104JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V104JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT16-104J4LF | Bourns Inc | $0.0165 | Array/Network Resistor, Isolated, 0.062W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | EXBV8V104JV vs CAT16-104J4LF |
BCN164ABI104J13S | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBV8V104JV vs BCN164ABI104J13S |
742C083104JTR | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | EXBV8V104JV vs 742C083104JTR |
BCN164ABI104J7S | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBV8V104JV vs BCN164ABI104J7S |
BCN164ABI104J7 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | EXBV8V104JV vs BCN164ABI104J7 |
BCN164ABI104J13 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | EXBV8V104JV vs BCN164ABI104J13 |
Panasonic recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, and a preheating temperature of 150°C (302°F) to 180°C (356°F) for 60 seconds to 120 seconds.
The EXBV8V104JV is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high resonance frequency. It is suitable for high-frequency applications such as decoupling and filtering.
Yes, the EXBV8V104JV capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
Panasonic recommends a land pattern with a minimum pad size of 2.5 mm x 1.6 mm and a layout that ensures good thermal dissipation and minimizes parasitic inductance.
The EXBV8V104JV capacitor has a rated operating temperature range of -55°C to 125°C, making it suitable for high-temperature applications. However, the capacitor's performance and lifespan may degrade at extreme temperatures.