Part Details for EXBV8V100JV by Panasonic Electronic Components
Results Overview of EXBV8V100JV by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBV8V100JV Information
EXBV8V100JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXBV8V100JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8995
|
Newark | Resistor Network, Thick Film, 4, 10 Ohm, 5%, 0402, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXBV8V100JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$0.0040 | Buy Now |
DISTI #
97W7848
|
Newark | Resistor Network, Thick Film, 4, 10 Ohm, 5%, 0402, Full Reel, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXBV8V100JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 170995 |
|
$0.0189 / $0.0720 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V100JV) | 170995 |
|
$0.0189 / $0.0720 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V100JV) | 18441 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 18441 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V100JV) | 4000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 4000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 3138 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,5+/-% TOL,-200,200PPM-TC (Also Known As: EXB-V8V100JV) | 3138 |
|
$0.0135 / $0.0675 | Buy Now |
Part Details for EXBV8V100JV
EXBV8V100JV CAD Models
EXBV8V100JV Part Data Attributes
|
EXBV8V100JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V100JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBV8V100JV
This table gives cross-reference parts and alternative options found for EXBV8V100JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V100JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT16-100J4LF | Bourns Inc | $0.1136 | Array/Network Resistor, Isolated, 0.062W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | EXBV8V100JV vs CAT16-100J4LF |
BCN164ABI100J13S | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBV8V100JV vs BCN164ABI100J13S |
RN164PJ100ES | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | EXBV8V100JV vs RN164PJ100ES |
NRSN06I4J100TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | EXBV8V100JV vs NRSN06I4J100TRF |
BCN164ABI100J7S | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBV8V100JV vs BCN164ABI100J7S |
BCN164ABI100J7 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | EXBV8V100JV vs BCN164ABI100J7 |
RN164PJ100CS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | EXBV8V100JV vs RN164PJ100CS |
EXBV8V100JV Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the EXBV8V100JV is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress, such as automotive and industrial systems.
-
The EXBV8V100JV has a moisture-resistant coating and is designed to operate in humid environments, but it's still important to follow proper storage and handling procedures to prevent moisture absorption.
-
The ESR of the EXBV8V100JV is typically around 0.02 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
The EXBV8V100JV is rated for operation up to 125°C, but its performance and lifespan may be affected at temperatures above 105°C. Consult the datasheet and Panasonic's application notes for more information.