Part Details for EVQP6PB35 by Panasonic Electronic Components
Results Overview of EVQP6PB35 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVQP6PB35 Information
EVQP6PB35 by Panasonic Electronic Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EVQP6PB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2828
|
Newark | Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Product Range:Evqp6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:240Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQP6PB35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228 |
|
$0.0590 | Buy Now |
|
Quest Components | 1780 |
|
$0.2688 / $0.6720 | Buy Now | |
DISTI #
EVQP6PB35
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, 4.1x4.1x0.35mm Min Qty: 5 | 9820 |
|
$0.1540 / $0.2980 | Buy Now |
Part Details for EVQP6PB35
EVQP6PB35 CAD Models
EVQP6PB35 Part Data Attributes
|
EVQP6PB35
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP6PB35
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4.1 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQP6PB35
This table gives cross-reference parts and alternative options found for EVQP6PB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP6PB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EVQP6YB55 | Panasonic Electronic Components | $0.2317 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | EVQP6PB35 vs EVQP6YB55 |
EVQP6JB35 | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight | EVQP6PB35 vs EVQP6JB35 |
EVQP6WB55 | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight | EVQP6PB35 vs EVQP6WB55 |
EVQ9P6B40 | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | EVQP6PB35 vs EVQ9P6B40 |
EVQP6PB35 Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a minimum pad size of 1.3mm x 1.3mm and a land pattern with a 0.5mm spacing between pads. A detailed layout and land pattern can be found in the Panasonic application note AN58074.
-
The EVQP6PB35 has a built-in EMI filter and is designed to minimize high-frequency noise. However, additional noise reduction measures such as shielding, grounding, and filtering may be necessary depending on the specific application and environment.
-
The EVQP6PB35 has an operating temperature range of -40°C to 125°C, but it's recommended to derate the component's performance at extreme temperatures. Consult the datasheet for specific derating guidelines.
-
Yes, the EVQP6PB35 is designed to withstand vibrations up to 10G (10Hz to 2000Hz) and is suitable for use in high-vibration environments. However, it's recommended to follow proper mounting and soldering procedures to ensure reliability.
-
To ensure reliability and longevity, follow proper storage and handling procedures, avoid excessive temperature and humidity, and use recommended soldering and mounting techniques. Regular cleaning and inspection can also help prevent failures.