Part Details for EVPANAA1A by Panasonic Electronic Components
Results Overview of EVPANAA1A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVPANAA1A Information
EVPANAA1A by Panasonic Electronic Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EVPANAA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVPANAA1A
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, ON-(OFF) Min Qty: 7000 | 0 |
|
$0.3250 | RFQ |
Part Details for EVPANAA1A
EVPANAA1A CAD Models
EVPANAA1A Part Data Attributes
|
EVPANAA1A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPANAA1A
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 2.9 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |