-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV200A2ANA by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2689
|
Newark | Contactor, Spst-No, 96Vdc, 500A, Flange, Load Current Inductive:500A, Relay Mounting:Flange, Operating Voltage:900Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Type:Dc Rohs Compliant: Yes |Kilovac Te Connectivity EV200A2ANA RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7400 / $154.0900 | Buy Now |
DISTI #
74AJ8157
|
Newark | Contactor, Spst-No-Dm, 95Vdc, Flange Rohs Compliant: Yes |Kilovac Te Connectivity EV200A2ANA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$228.5300 / $247.9600 | Buy Now |
DISTI #
A121831-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 48V Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0224 / $193.7300 | Buy Now |
DISTI #
1618002-3
|
Avnet Americas | EV200A2ANA=RELAY EV200 SPST-N - Bulk (Alt: 1618002-3) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$98.5459 / $127.8809 | Buy Now |
DISTI #
655-EV200A2ANA
|
Mouser Electronics | Industrial Relays EV200A2ANA=RELAY, EV200 SPST-N RoHS: Compliant | 15 |
|
$145.7400 / $170.3500 | Buy Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 32-95VDC Coil - Requires Economizer RoHS: Compliant |
24 In Stock |
|
$149.6400 / $172.8400 | Buy Now |
DISTI #
86893426
|
Verical | Contactor 32/95VDC SPST-NO Panel High Voltage Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 23 |
|
$176.0471 / $203.3412 | Buy Now |
DISTI #
1618002-3
|
TTI | Industrial Relays EV200A2ANA=RELAY, EV200 SPST-N Min Qty: 14 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.1000 / $143.8200 | Buy Now |
|
Master Electronics | Contactor, Sealed - >500A - SPST-NO-DM - 32-95VDC Coil - Requires Economizer RoHS: Compliant |
24 In Stock |
|
$149.6400 / $172.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV200A2ANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200A2ANA
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 95 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
The recommended torque value is 0.6 Nm to 1.2 Nm (5.3 in-lbs to 10.6 in-lbs) for the M2.5 screw terminals.
Yes, the EV200A2ANA is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B vibration standard.
While the datasheet specifies 0.5 mm² to 2.5 mm² wire sizes, the connector can accommodate smaller wire sizes with the use of wire adapters or terminals. However, it's essential to ensure the wire size and material meet the connector's electrical and mechanical requirements.
The operating temperature range for the EV200A2ANA is -40°C to 125°C (-40°F to 257°F).
The EV200A2ANA has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's essential to ensure proper sealing and protection to maintain the IP67 rating.