Part Details for ESP8285H08 by Espressif Inc
Results Overview of ESP8285H08 by Espressif Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP8285H08 Information
ESP8285H08 by Espressif Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ESP8285H08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESP8285
|
TME | IC: SoC, WiFi, FTP,HTTP,IPv4,TCP,UDP, I2C,SDIO,SPI,UART, SMD Min Qty: 1 | 41 |
|
$1.3500 / $1.4600 | Buy Now |
Part Details for ESP8285H08
ESP8285H08 CAD Models
ESP8285H08 Part Data Attributes
|
ESP8285H08
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP8285H08
Espressif Inc
Telecom Circuit, 1-Func, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
Data Rate | 72200 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
ESP8285H08 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESP8285H08 is -40°C to 125°C.
-
Yes, ESP8285H08 is suitable for battery-powered devices due to its low power consumption. It has a sleep current of around 10uA and can wake up quickly to perform tasks.
-
ESP8285H08 can be programmed using the ESP8266 SDK, which provides a set of APIs and tools for developing applications. You can use the Arduino IDE, Lua, or MicroPython to program the module.
-
The maximum Wi-Fi transmission power of ESP8285H08 is 20dBm.
-
Yes, ESP8285H08 has a built-in antenna switch that allows you to connect an external antenna. This can improve the Wi-Fi range and performance.