-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PACKAGE-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP32-WROOM-32E(M113EH3200PH3Q0) by Espressif Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1904-ESP32-WROOM-32E(M113EH3200PH3Q0)TR-ND
|
DigiKey | RF TXRX MOD BT WIFI PCB TH SMD Min Qty: 6500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-WROOM-32E(M113EH3200PH3Q0)
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROOM-32E(M113EH3200PH3Q0)
Espressif Inc
Microprocessor Circuit, CMOS, PACKAGE-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | PACKAGE-38 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N38 | |
Length | 25.5 mm | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | RFSoC |
The maximum operating temperature range for the ESP32-WROOM-32E is -40°C to 85°C.
To configure the ESP32-WROOM-32E for low power consumption, use the light sleep mode, which reduces power consumption to around 5mA. You can also use the deep sleep mode, which reduces power consumption to around 10uA.
Yes, the ESP32-WROOM-32E has a built-in antenna, but you can also use an external antenna. The module has a U.FL connector for connecting an external antenna.
The maximum data transfer rate for the ESP32-WROOM-32E is 150Mbps.
Yes, the ESP32-WROOM-32E is compatible with the ESP-IDF framework, which is the official development framework for ESP32 series SoCs.