Part Details for ESE22MV21T by Panasonic Electronic Components
Results Overview of ESE22MV21T by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE22MV21T Information
ESE22MV21T by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ESE22MV21T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2031
|
Newark | Detector Switch, Spst, 10Ma, 0.3N, Full Reel, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.1Mm, External Width:1.9Mm Rohs Compliant: Yes |Panasonic ESE22MV21T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.2540 | Buy Now |
DISTI #
83T2712
|
Newark | Detector Switch, Spst, 10Ma, 0.3N, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.1Mm, External Width:1.9Mm, External Depth:5.7Mm Rohs Compliant: Yes |Panasonic ESE22MV21T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4520 | Buy Now |
DISTI #
ESE22MV21T
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, 500mΩ, 0.29N, 4.1mm Min Qty: 2 | 2244 |
|
$0.2760 / $0.4300 | Buy Now |
DISTI #
ESE22MV21T
|
Avnet Abacus | Detector Switch SPSTNO Solder 10 mA 5 V 41 mm (Alt: ESE22MV21T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10mA 5V SPST - normally open 50000 times SMD5x5.7mm Limit Switches ROHS | 593 |
|
$0.2264 / $0.4511 | Buy Now |
Part Details for ESE22MV21T
ESE22MV21T CAD Models
ESE22MV21T Part Data Attributes
|
ESE22MV21T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE22MV21T
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 4.25mm, Solder Terminal, Lever Actuator, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 4.25 mm | |
Actuator Type | LEVER | |
Body Breadth | 1.9 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 5.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Termination Type | SOLDER |
Alternate Parts for ESE22MV21T
This table gives cross-reference parts and alternative options found for ESE22MV21T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE22MV21T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESE2121BT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE22MV21T vs ESE2121BT |
ESE2121AT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE22MV21T vs ESE2121AT |
ESE18L11A | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle | ESE22MV21T vs ESE18L11A |
ESE22MV21T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ESE22MV21T is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
-
During reflow soldering, the ESE22MV21T should be placed on a flat surface, and the peak reflow temperature should not exceed 260°C. The component should be soldered within 10 seconds of reaching the peak temperature.
-
The maximum operating temperature range for the ESE22MV21T is -40°C to 125°C.
-
Yes, the ESE22MV21T is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz).
-
The ESE22MV21T should be stored in a dry, cool place, away from direct sunlight and moisture. If the component is exposed to air for an extended period, it should be baked at 125°C for 24 hours to remove any absorbed moisture.