Part Details for ESE16J001 by Panasonic Electronic Components
Results Overview of ESE16J001 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE16J001 Information
ESE16J001 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ESE16J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2677
|
Newark | Switch, Detector, Spst-No, 250Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.5Mm, External Width:2.2Mm Rohs Compliant: Yes |Panasonic ESE16J001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1572 |
|
$0.4110 | Buy Now |
|
Future Electronics | Detector Switch, SPST-NO, Solder, 10 mA, 5 V, 1.5 mm Min Qty: 4000 Package Multiple: 4000 |
104000 null |
|
$0.5200 | Buy Now |
|
ComSIT USA | DETECTOR SWITCH Snap Acting/Limit Switch ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ESE16J001
|
Avnet Abacus | Detector Switch SPSTNO Solder 10 mA 5 V 15 mm (Alt: ESE16J001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESE16J001
ESE16J001 CAD Models
ESE16J001 Part Data Attributes
|
ESE16J001
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE16J001
Panasonic Electronic Components
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
ESE16J001 Frequently Asked Questions (FAQ)
-
The recommended land pattern for ESE16J001 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and prevent thermal issues.
-
To ensure reliable operation, it's crucial to provide adequate thermal management for ESE16J001. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the component. The recommended thermal resistance (Rth) is ≤10°C/W.
-
The maximum allowable voltage for ESE16J001 is 16V. Exceeding this voltage may cause damage to the component or affect its reliability. It's essential to ensure that the operating voltage is within the recommended range.
-
Yes, ESE16J001 is suitable for high-frequency applications up to 100MHz. However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits. Additionally, ensure that the component is properly decoupled and filtered to minimize noise and interference.
-
To prevent damage, store ESE16J001 in a dry, cool place away from direct sunlight. Handle the component by the body, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage.