-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE13V01A by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6721
|
Newark | Detector Switch, Spst-No, Smd, 5V, Product Range:Ese13 Series, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.2Mm, External Width:3.6Mm, External Rohs Compliant: Yes |Panasonic ESE13V01A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2357 |
|
$0.3780 / $0.4960 | Buy Now |
DISTI #
70363077
|
RS | Detector switch, SMT, SPNO,1VL, no boss Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.8700 | RFQ |
|
Quest Components | 10068 |
|
$0.9525 / $2.5400 | Buy Now | |
|
Quest Components | 2400 |
|
$0.4214 / $1.2040 | Buy Now | |
DISTI #
ESE13V01A
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Leads: curved, 500mΩ Min Qty: 2 | 2765 |
|
$0.3540 / $0.5030 | Buy Now |
|
LCSC | 10mA 5V SPST - normally open 50000 times SMD3.6x4.2mm Limit Switches ROHS | 55 |
|
$0.1714 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE13V01A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE13V01A
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.2 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ESE13V01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE13V01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESE2121BT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE13V01A vs ESE2121BT |
ESE2121AT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE13V01A vs ESE2121AT |
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for the input and output, and a decoupling capacitor (e.g., 10uF) between the input and ground to minimize noise and ensure stability.
The ESE13V01A has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) to handle input voltage transients and spikes. However, it's still recommended to add external protection components, such as a TVS diode, to ensure robustness in harsh environments.
While the datasheet doesn't specify a maximum value, Panasonic recommends keeping the output capacitance (Cout) below 100uF to ensure stability and prevent oscillations. A larger Cout can lead to instability and affect the regulator's performance.
The ESE13V01A is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. It's essential to consider the device's thermal characteristics, such as thermal resistance and power dissipation, when designing for high-temperature applications.
The ESE13V01A has a soft-start feature that helps reduce inrush current during power-up. During power-down, the regulator's output voltage will decay gradually, but it's recommended to add an external discharge resistor to ensure a fast discharge of the output capacitor.